Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 330nF

RS Stock No.: 123-4113Brand: Wurth ElektronikManufacturers Part No.: 890334024003
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

330nF

Voltage

310V ac

Tolerance

±10%

Series

WCAP-FTXX

Lead Pitch

12.5mm

Suppression Class

X2

Length

15mm

Depth

8.5mm

Lead Length

20mm

Height

14mm

Dimensions

15 x 8.5 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<2%

Product details

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series

WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.275

BD 0.226 Each (In a Pack of 50) (Exc. Vat)

BD 12.403

BD 0.249 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 330nF

BD 11.275

BD 0.226 Each (In a Pack of 50) (Exc. Vat)

BD 12.403

BD 0.249 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 330nF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.226BD 11.275
250 - 950BD 0.182BD 9.075
1000 - 2450BD 0.165BD 8.250
2500+BD 0.160BD 7.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330nF

Voltage

310V ac

Tolerance

±10%

Series

WCAP-FTXX

Lead Pitch

12.5mm

Suppression Class

X2

Length

15mm

Depth

8.5mm

Lead Length

20mm

Height

14mm

Dimensions

15 x 8.5 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<2%

Product details

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series

WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more