Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
5.67A
Maximum Temperature
+60°C
Number of Outputs
1
Power Rating
90W
Cable Length
1000mm
Medical Approved
Yes
MTBF
250kh
Width
146.50mm
Minimum Temperature
0°C
Series
AKM90
Energy Efficiency Level
VI
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
BD 20.540
Each (Exc. Vat)
BD 22.594
Each (inc. VAT)
1
BD 20.540
Each (Exc. Vat)
BD 22.594
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 20.540 |
5 - 9 | BD 20.265 |
10 - 24 | BD 19.970 |
25 - 49 | BD 19.665 |
50+ | BD 19.335 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
5.67A
Maximum Temperature
+60°C
Number of Outputs
1
Power Rating
90W
Cable Length
1000mm
Medical Approved
Yes
MTBF
250kh
Width
146.50mm
Minimum Temperature
0°C
Series
AKM90
Energy Efficiency Level
VI
Country of Origin
China