Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
5.56 A, 8.33 A
Power Rating
150W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
21mm
Efficiency
93%
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
70°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 37.183
BD 37.183 Each (Exc. Vat)
BD 40.901
BD 40.901 Each (inc. VAT)
1
BD 37.183
BD 37.183 Each (Exc. Vat)
BD 40.901
BD 40.901 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 37.183 |
| 5 - 9 | BD 36.067 |
| 10 - 24 | BD 34.952 |
| 25 - 49 | BD 33.842 |
| 50+ | BD 32.721 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
5.56 A, 8.33 A
Power Rating
150W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
21mm
Efficiency
93%
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
70°C
Country of Origin
Taiwan, Province Of China
