XP Power IES01 DC-DC Converter, 24V dc/ 42mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp

RS Stock No.: 213-4123Brand: XP PowerManufacturers Part No.: IES0105S24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

4.50 → 5.50 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Surface Mount

Isolated

Yes

Package

DIP

Isolation Voltage

1.5kV

Length

13.2mm

Width

8.5mm

Series

IES01

Minimum Temperature

-40°C

Efficiency

0.85

Maximum Temperature

+105°C

Country of Origin

China
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
BD 61.345

1 Tube of 38 (Exc. Vat)

BD 67.479

1 Tube of 38 (inc. VAT)

XP Power IES01 DC-DC Converter, 24V dc/ 42mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp

BD 61.345

1 Tube of 38 (Exc. Vat)

BD 67.479

1 Tube of 38 (inc. VAT)

XP Power IES01 DC-DC Converter, 24V dc/ 42mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp
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
Output Voltage

24V dc

Input Voltage Range

4.50 → 5.50 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Surface Mount

Isolated

Yes

Package

DIP

Isolation Voltage

1.5kV

Length

13.2mm

Width

8.5mm

Series

IES01

Minimum Temperature

-40°C

Efficiency

0.85

Maximum Temperature

+105°C

Country of Origin

China