Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V
Output Current
33.3A
Power Rating
40W
Input Voltage
80 → 264V ac
Country of Origin
China
BD 128.656
BD 128.656 1 Box of 10 (Exc. Vat)
BD 141.522
BD 141.522 1 Box of 10 (inc. VAT)
XP Power Switching Power Supply, MCE40US12, 12V, 33.3A, 40W, 80 → 264V ac Input Voltage
1
BD 128.656
BD 128.656 1 Box of 10 (Exc. Vat)
BD 141.522
BD 141.522 1 Box of 10 (inc. VAT)
XP Power Switching Power Supply, MCE40US12, 12V, 33.3A, 40W, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V
Output Current
33.3A
Power Rating
40W
Input Voltage
80 → 264V ac
Country of Origin
China
