Yageo RC21 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W

RS Stock No.: 377-864Brand: YageoManufacturers Part No.: 232270265122
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
BD 0.012Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Yageo RC21 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Yageo RC21 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
BD 0.012Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Yageo

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
BD 0.012Each (In a Pack of 50) (Exc. Vat)