Technical Document
Specifications
Brand
YageoResistance
240Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RC0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5000) (Exc. Vat)
Yageo 240Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07240RL
5000
P.O.A.
Each (In a Pack of 5000) (Exc. Vat)
Yageo 240Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07240RL
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
240Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RC0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


