Technical Documents
Specifications
Brand
Yale1Product Type
Rim Lock
Lock Type
Latch
Series
2487
Number of Keys
0
Material
Steel
Finish
Zinc
Country of Origin
China
Product Details
The Yale1 Door Closer is a heavy-duty, surface-mounted hydraulic device engineered for high-traffic commercial environments. Constructed with a robust cast iron body, this product ensures maximum durability and a long service life under strenuous conditions.
Stock information temporarily unavailable.
BD 5.150
BD 5.150 Each (Exc. Vat)
BD 5.665
BD 5.665 Each (inc. VAT)
1
BD 5.150
BD 5.150 Each (Exc. Vat)
BD 5.665
BD 5.665 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Yale1Product Type
Rim Lock
Lock Type
Latch
Series
2487
Number of Keys
0
Material
Steel
Finish
Zinc
Country of Origin
China
Product Details
The Yale1 Door Closer is a heavy-duty, surface-mounted hydraulic device engineered for high-traffic commercial environments. Constructed with a robust cast iron body, this product ensures maximum durability and a long service life under strenuous conditions.