Laser Modules

Laser modules are packaged devices which contain a laser diode alongside other components, such as power control. They often have an aluminium body and cables to connect to power.

Continuous wave lasers have a continuous output beam which remains constantly on, until they are switched off. It is used for fibre optics, laser printing and barcode reading.

Output Power, measured in mW...

Showing 1-4 of 4 products

Filter

Sort

Filter

Sort

Omron E39-P52 Laser Shaft Alignment Tool 660 nm Line pattern
RS Stock No.265-4760BrandOmronManufacturers Part No.E39-P52

BD 21.664

BD 21.664 Each (Exc. Vat)

Add to basket
Omron
-
Laser Shaft Alignment Tool
-
Line
660nm
-
-
-
-
-
-
-
No
-
-
-
-
Omron E3NC-LH01 2M Laser Module 660 nm Spot pattern 30 V 10 V
RS Stock No.265-4761BrandOmronManufacturers Part No.E3NC-LH01 2M

BD 197.438

BD 197.438 Each (Exc. Vat)

Add to basket
Omron
-
Laser Module
-
Spot
660nm
-
-
-
-
-
-
-
No
30V
-
-
10V
Omron ZX1-LD50A81L 2M Laser Module 660 nm 1 mW 30 V 10 V
RS Stock No.265-4765BrandOmronManufacturers Part No.ZX1-LD50A81L 2M

BD 609.682

BD 609.682 Each (Exc. Vat)

Add to basket
Omron
-
Laser Module
-
-
660nm
1mW
-
-
-10°C
55°C
-
-
FDA, IEC60825-1
30V
250mA
ZX1
10V
Omron E3NC-LH03 2M Sensor 660 nm 215 μW, PNP control Spot pattern 24 V dc 10 V dc
RS Stock No.215-5419BrandOmronManufacturers Part No.E3NC-LH03 2M

BD 176.189

BD 176.189 Each (Exc. Vat)

Add to basket
Omron
-
Sensor
Red
Spot
660nm
215μW
1
PNP
10°C
55°C
2m
-
IEC IP67
24V dc
-
E3NC
10V dc