Reed Relays

Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

TE Connectivity PCB Reed Relay, 6 V dc Coil, DPST, 100 V Max, 200 Ω
RS Stock No.: 276-3869Brand: TE ConnectivityManufacturers Part No.: JWD-171-25 1-1393771-7

BD 179.757

BD 7.191 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
6 V dc
-
-
PCB
-
-
-
-
100 V
-
100 V
-
150mW
Through Hole
-
200Ω
-
-
-
-35°C
-
85°C
-
8mm
-
-
19.56mm
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 6 V dc Coil, DPST, 100 V Max, 200 Ω
RS Stock No.: 276-3870Brand: TE ConnectivityManufacturers Part No.: JWD-171-25 1-1393771-7

BD 8.071

BD 8.071 Each (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
6 V dc
-
-
PCB
-
-
-
-
100 V
-
100 V
-
150mW
Through Hole
-
200Ω
-
-
-
-35°C
-
85°C
-
8mm
-
-
19.56mm
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 24 V dc Coil, SPDT, 175 V Max, 2000 Ω
RS Stock No.: 256-2285Brand: TE ConnectivityManufacturers Part No.: 4-1393763-0

BD 13.507

BD 13.507 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
24 V dc
-
-
PCB
-
-
-
-
175 V
-
175 V
-
288mW
Solder
-
2000Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity Reed Relay, 5 V dc Coil, DPST, 200 V Max, 200 Ω
RS Stock No.: 256-2184Brand: TE ConnectivityManufacturers Part No.: 1-1393763-9

BD 8.791

BD 8.791 Each (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
5 V dc
-
-
-
-
-
-
-
200 V
-
200 V
-
125W
PCB Terminal
-
200Ω
-
0.15ms
10VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
-
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 5 V dc Coil, SPDT, 175 V Max, 200 Ω
RS Stock No.: 256-2241Brand: TE ConnectivityManufacturers Part No.: 2-1393763-3

BD 15.982

BD 15.982 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
5 V dc
-
-
PCB
-
-
-
-
175 V
-
175 V
-
50mW
Solder
-
200Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 24 V dc Coil, SPDT, 175 V Max, 2000 Ω
RS Stock No.: 136-1697Brand: TE ConnectivityManufacturers Part No.: 4-1393763-0

BD 303.688

BD 12.147 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
24 V dc
-
-
PCB
-
-
-
-
175 V
-
175 V
-
288mW
Solder
-
2000Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 5 V dc Coil, SPDT, 175 V Max, 200 Ω
RS Stock No.: 161-4090Brand: TE ConnectivityManufacturers Part No.: 2-1393763-3

BD 359.513

BD 14.380 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
5 V dc
-
-
PCB
-
-
-
-
175 V
-
175 V
-
50mW
Solder
-
200Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity Reed Relay, 5 V dc Coil, DPST, 200 V Max, 200 Ω
RS Stock No.: 135-4745Brand: TE ConnectivityManufacturers Part No.: 1-1393763-9

BD 186.775

BD 7.471 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
5 V dc
-
-
-
-
-
-
-
200 V
-
200 V
-
125W
PCB Terminal
-
200Ω
-
0.15ms
10VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
-
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 5 V dc Coil, SPST, 200 V Max, 1 A Max, 500 Ω
RS Stock No.: 256-2027Brand: TE ConnectivityManufacturers Part No.: V23100V4005A010

BD 4.804

BD 4.804 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPST
-
5 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
50mW
Solder
-
500Ω
-
0.75ms
10VA
-40°C
-
85°C
-
5.7mm
-
6.4 mm
19.3mm
V23100V4
UL
-
1.5kV dc
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 5 V dc Coil, DPST, 200 V Max, 1 A Max, 500 Ω
RS Stock No.: 256-2178Brand: TE ConnectivityManufacturers Part No.: V23100V4305B

BD 7.720

BD 7.720 Each (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
5 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
50mW
Solder
-
500Ω
-
0.75ms
10VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 15 V dc Coil, SPST, 200 V Max, 1 A Max, 2000 Ω
RS Stock No.: 256-2112Brand: TE ConnectivityManufacturers Part No.: V23100V4015A10

BD 7.075

BD 7.075 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPST
-
15 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
113mW
Solder
-
2000Ω
-
0.75ms
10VA
-40°C
-
85°C
-
5.1mm
-
6.4 mm
19.3mm
V23100V4
UL
-
1.5kV dc
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 12 V dc Coil, SPST, 200 V Max, 1 A Max, 1000 Ω
RS Stock No.: 256-2055Brand: TE ConnectivityManufacturers Part No.: V23100V4012A000

BD 6.603

BD 6.603 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPST
-
12 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
144mW
Solder
-
1000Ω
-
0.75ms
10VA
-40°C
-
85°C
-
5.7mm
-
6.4 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 12 V dc Coil, SPST, 200 V Max, 1 A Max, 1000 Ω
RS Stock No.: 164-8424Brand: TE ConnectivityManufacturers Part No.: V23100V4012A000

BD 139.403

BD 5.576 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
SPST
-
12 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
144mW
Solder
-
1000Ω
-
0.75ms
10VA
-40°C
-
85°C
-
5.7mm
-
6.4 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 15 V dc Coil, SPST, 200 V Max, 1 A Max, 2000 Ω
RS Stock No.: 161-4516Brand: TE ConnectivityManufacturers Part No.: V23100V4015A10

BD 155.831

BD 6.234 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
SPST
-
15 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
113mW
Solder
-
2000Ω
-
0.75ms
10VA
-40°C
-
85°C
-
5.1mm
-
6.4 mm
19.3mm
V23100V4
UL
-
1.5kV dc
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 24 V dc Coil, SPDT, 175 V Max, 1 A Max, 2000 Ω
RS Stock No.: 136-1698Brand: TE ConnectivityManufacturers Part No.: V23100V4324C11

BD 207.509

BD 8.301 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
24 V dc
-
-
PCB
1 A
-
-
-
175 V
-
175 V
-
288mW
Solder
-
2000Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 24 V dc Coil, SPDT, 175 V Max, 1 A Max, 2000 Ω
RS Stock No.: 256-2308Brand: TE ConnectivityManufacturers Part No.: V23100V4324C11

BD 10.291

BD 10.291 Each (Exc. Vat)

Add to basket
TE Connectivity
-
SPDT
-
24 V dc
-
-
PCB
1 A
-
-
-
175 V
-
175 V
-
288mW
Solder
-
2000Ω
-
1.1ms
3VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 5 V dc Coil, DPST, 200 V Max, 1 A Max, 500 Ω
RS Stock No.: 164-1374Brand: TE ConnectivityManufacturers Part No.: V23100V4305B

BD 160.617

BD 6.425 Each (In a Tube of 25) (Exc. Vat)

Add to basket
TE Connectivity
-
DPST
-
5 V dc
-
-
PCB
1 A
-
-
-
200 V
-
200 V
-
50mW
Solder
-
500Ω
-
0.75ms
10VA
-40°C
-
85°C
-
7.5mm
-
7 mm
19.3mm
V23100V4
UL
-
1.5kVrms
-
150mΩ
-
-
-
-
No
-
-
-
-
-
-
TE Connectivity PCB Mount Reed Relay, 12V dc Coil, SPST-NC, 100V dc Max, 500 mA Max, 1.2 kΩ
RS Stock No.: 508-424Brand: TE ConnectivityManufacturers Part No.: 1-1393771-2

BD 1,036.565

BD 1,036.565 1 Pack of 12 (Exc. Vat)

Add to basket
TE Connectivity
SPST-NC
-
-
-
12V dc
PCB Mount
-
-
-
500 mA
-
-
100V dc
-
-
-
-
1.2 kΩ
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-