ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range

RS Stock No.: 524-5040Brand: ABUS Security-CenterManufacturers Part No.: FU7300W
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

Glass Break Detector

Sensor Radius

2m

Depth

9 mm

Width

18mm

Height

18 mm

Series

Ecoline

Country of Origin

Taiwan, Province Of China

Product details

Wireless Glass Break Detector

No need for operating voltage
When glass shatters, the integrated piezo technology activates the NC switching output for just a few seconds
Glass break detector can be used in practically all alarm systems
As this sensor requires no operating voltage or power draw, it is ideal solution for wireless alarm systems

Wireless Acoustic Shock & Vibration Detectors

Stock information temporarily unavailable.

BD 10.764

BD 10.764 Each (Exc. Vat)

BD 11.840

BD 11.840 Each (inc. VAT)

ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range

BD 10.764

BD 10.764 Each (Exc. Vat)

BD 11.840

BD 11.840 Each (inc. VAT)

ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detector Type

Glass Break Detector

Sensor Radius

2m

Depth

9 mm

Width

18mm

Height

18 mm

Series

Ecoline

Country of Origin

Taiwan, Province Of China

Product details

Wireless Glass Break Detector

No need for operating voltage
When glass shatters, the integrated piezo technology activates the NC switching output for just a few seconds
Glass break detector can be used in practically all alarm systems
As this sensor requires no operating voltage or power draw, it is ideal solution for wireless alarm systems

Wireless Acoustic Shock & Vibration Detectors