Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 19.2 → 31.2 V dc, 24V dc, 2 A 118

RS Stock No.: 363-6208Brand: Allen BradleyManufacturers Part No.: 1769-PB2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

MicroLogix 1500

For Use With

MicroLogix 1500 Series

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

118 x 70 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 19.2 → 31.2 V dc, 24V dc, 2 A 118

P.O.A.

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 19.2 → 31.2 V dc, 24V dc, 2 A 118
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MicroLogix 1500

For Use With

MicroLogix 1500 Series

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

118 x 70 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions