BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
70mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
M8 to M30 Standard Design Inductive Proximity Sensors
Flush-mounting
3-wire, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity protection
BD 36.674
BD 36.674 Each (Exc. Vat)
BD 40.341
BD 40.341 Each (inc. VAT)
1
BD 36.674
BD 36.674 Each (Exc. Vat)
BD 40.341
BD 40.341 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
70mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
M8 to M30 Standard Design Inductive Proximity Sensors
Flush-mounting
3-wire, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity protection