Broadcom HFBR-2412TZ 5Mbit/s 865nm Fibre Optic Receiver, Round, ST Connector

RS Stock No.: 841-5037Brand: BroadcomManufacturers Part No.: HFBR-2412TZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Connector Shape

Round

Wavelength of Peak Sensitivity

865nm

Typical Rise Time

3.3ns

Typical Fall Time

3.3ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies

BD 12.133

BD 12.133 Each (Exc. Vat)

BD 13.346

BD 13.346 Each (inc. VAT)

Broadcom HFBR-2412TZ 5Mbit/s 865nm Fibre Optic Receiver, Round, ST Connector
Select packaging type

BD 12.133

BD 12.133 Each (Exc. Vat)

BD 13.346

BD 13.346 Each (inc. VAT)

Broadcom HFBR-2412TZ 5Mbit/s 865nm Fibre Optic Receiver, Round, ST Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 12.133
5 - 14BD 11.820
15 - 29BD 11.539
30 - 59BD 9.680
60+BD 8.706

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Connector Shape

Round

Wavelength of Peak Sensitivity

865nm

Typical Rise Time

3.3ns

Typical Fall Time

3.3ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies