Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Equivalent Series Resistance
170mΩ
Series
KY
Ripple Current
555mArms
Leakage Current
50 μA
Tolerance
±20%
Country of Origin
Indonesia
Product details
KY Series
BD 2.730
BD 0.136 Each (In a Pack of 20) (Exc. Vat)
BD 3.003
BD 0.150 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 2.730
BD 0.136 Each (In a Pack of 20) (Exc. Vat)
BD 3.003
BD 0.150 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.136 | BD 2.730 |
100 - 180 | BD 0.068 | BD 1.365 |
200 - 480 | BD 0.063 | BD 1.260 |
500+ | BD 0.063 | BD 1.260 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Equivalent Series Resistance
170mΩ
Series
KY
Ripple Current
555mArms
Leakage Current
50 μA
Tolerance
±20%
Country of Origin
Indonesia
Product details