Technical Document
Specifications
Brand
HartingAccessory Type
Locking Lever
Size
10B
Range
Heavy Duty Inserts
Series
HAN 3A
For Use With
Housing
Number of Levers
2
Product details
Han Connector Accessories
Harting-Han connector accessories, screw adaptors, bulkhead gaskets in size 10A, 16A and 32A and grip frames for use with Harting-Han housing and hoods.
Han® A Accessories
BD 2.668
BD 2.668 Each (Exc. Vat)
BD 2.935
BD 2.935 Each (inc. VAT)
1
BD 2.668
BD 2.668 Each (Exc. Vat)
BD 2.935
BD 2.935 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.668 |
5+ | BD 2.618 |
Technical Document
Specifications
Brand
HartingAccessory Type
Locking Lever
Size
10B
Range
Heavy Duty Inserts
Series
HAN 3A
For Use With
Housing
Number of Levers
2
Product details
Han Connector Accessories
Harting-Han connector accessories, screw adaptors, bulkhead gaskets in size 10A, 16A and 32A and grip frames for use with Harting-Han housing and hoods.