Technical Document
Specifications
Brand
HartingAccessory Type
Metal Adapter
Gender
Female, Male
Range
Han Quintax
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han Quintax® Module
Each Qunitax® cylindrical insert accommodates 4 crimp contacts similar to those fitted to the Han® D inserts (See stock no. 156-7267)
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 9.647
BD 9.647 Each (Exc. Vat)
BD 10.612
BD 10.612 Each (inc. VAT)
1
BD 9.647
BD 9.647 Each (Exc. Vat)
BD 10.612
BD 10.612 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.647 |
10 - 24 | BD 9.388 |
25+ | BD 9.180 |
Technical Document
Specifications
Brand
HartingAccessory Type
Metal Adapter
Gender
Female, Male
Range
Han Quintax
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han Quintax® Module
Each Qunitax® cylindrical insert accommodates 4 crimp contacts similar to those fitted to the Han® D inserts (See stock no. 156-7267)
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.