Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Hinged Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors

RS Stock No.: 173-7508Brand: HARTINGManufacturers Part No.: 09140009960
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Han Docking Frames

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

BD 5.386

BD 2.693 Each (In a Pack of 2) (Exc. Vat)

BD 5.925

BD 2.962 Each (In a Pack of 2) (inc. VAT)

HARTING Hinged Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors

BD 5.386

BD 2.693 Each (In a Pack of 2) (Exc. Vat)

BD 5.925

BD 2.962 Each (In a Pack of 2) (inc. VAT)

HARTING Hinged Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Heavy Duty Power Connectors

Country of Origin

Germany

Product details

Han Docking Frames

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.