Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 6 Module a-f

RS Stock No.: 136-1444Brand: HARTINGManufacturers Part No.: 09140240371Distrelec Article No.: 30386501
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular 6 Module A-F

Country of Origin

Germany

Product details

Harting Han-Modular Hinged Frames

Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules

Features and Benefits

• For use with over 100 different modules
• Quick and easy assembly
• Audible click on correct fitting
• No special tooling required
• Robust mechanical design
• Two leading PE contacts
• Wide range of configurations

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 10.957

BD 10.957 Each (Exc. Vat)

BD 12.053

BD 12.053 Each (inc. VAT)

HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 6 Module a-f

BD 10.957

BD 10.957 Each (Exc. Vat)

BD 12.053

BD 12.053 Each (inc. VAT)

HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 6 Module a-f
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.957
10 - 24BD 10.852
25+BD 10.747
You may be interested in

Technical Document

Specifications

Brand

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular 6 Module A-F

Country of Origin

Germany

Product details

Harting Han-Modular Hinged Frames

Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules

Features and Benefits

• For use with over 100 different modules
• Quick and easy assembly
• Audible click on correct fitting
• No special tooling required
• Robust mechanical design
• Two leading PE contacts
• Wide range of configurations

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in