HARTING Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8

Technical Document
Specifications
Brand
HartingAccessory Type
Protective Cover
Size
10B
Range
Han 16B
Series
Han B
For Use With
Hoods and housings for RS ranges 5 to 8
Number of Levers
2
Pole Format
16P+E
Country of Origin
Germany
Product details
Dust Covers
Dust covers for hoods and housings for RS Ranges 5, 6, 7, and 8
BD 11.341
BD 11.341 Each (Exc. Vat)
BD 12.475
BD 12.475 Each (inc. VAT)
1
BD 11.341
BD 11.341 Each (Exc. Vat)
BD 12.475
BD 12.475 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.341 |
10 - 24 | BD 11.242 |
25+ | BD 11.138 |
Technical Document
Specifications
Brand
HartingAccessory Type
Protective Cover
Size
10B
Range
Han 16B
Series
Han B
For Use With
Hoods and housings for RS ranges 5 to 8
Number of Levers
2
Pole Format
16P+E
Country of Origin
Germany
Product details
Dust Covers
Dust covers for hoods and housings for RS Ranges 5, 6, 7, and 8