HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han

RS Stock No.: 113-8688Brand: HARTINGManufacturers Part No.: 09330009821
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Plug In Jumper

Gender

Male

Size

10B

Current Rating

16A

Voltage Rating

500 V

Number Of Contacts

2

Range

Han ES

Series

Han ES Press

For Use With

Han E Series Connector, Han ES Series Connector, Han ESS Series Connector

Number Of Rows

1

Pole Format

2P

Country of Origin

China

Product details

ES Press Plug In Jumper

Han ES Press Plug In Jumper

From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.

The ES Press system allows simple and quick termination without the need for any tooling.

Features and Benefits

• Connectors compatible with Han E, Han ES and Han ESS Standards
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.

Han ES Press

Stock information temporarily unavailable.

BD 2.976

BD 2.976 Each (Exc. Vat)

BD 3.274

BD 3.274 Each (inc. VAT)

HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han

BD 2.976

BD 2.976 Each (Exc. Vat)

BD 3.274

BD 3.274 Each (inc. VAT)

HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.976
10 - 24BD 2.888
25+BD 2.822

Technical Document

Specifications

Brand

Harting

Accessory Type

Plug In Jumper

Gender

Male

Size

10B

Current Rating

16A

Voltage Rating

500 V

Number Of Contacts

2

Range

Han ES

Series

Han ES Press

For Use With

Han E Series Connector, Han ES Series Connector, Han ESS Series Connector

Number Of Rows

1

Pole Format

2P

Country of Origin

China

Product details

ES Press Plug In Jumper

Han ES Press Plug In Jumper

From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.

The ES Press system allows simple and quick termination without the need for any tooling.

Features and Benefits

• Connectors compatible with Han E, Han ES and Han ESS Standards
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.

Han ES Press