HARTING Removal Tool, Han D Series , For Use With Crimp Contact

Technical Document
Specifications
Product details
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 33.110
BD 33.110 Each (Exc. Vat)
BD 36.421
BD 36.421 Each (inc. VAT)
1
BD 33.110
BD 33.110 Each (Exc. Vat)
BD 36.421
BD 36.421 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 33.110 |
10 - 24 | BD 32.274 |
25+ | BD 31.454 |
Technical Document
Specifications
Product details
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.