Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA GE40-SW-A 40mm Bore Spherical Bearing, 454000N Radial Load Rating, 68mm O.D

RS Stock No.: 313-192Brand: INAManufacturers Part No.: GE40-SW-A
brand-logo
View all in Plain Bearings

Technical Document

Specifications

Brand

INA

Bore Size

40mm

Outside Diameter

68mm

Static Radial Load Rating

454000N

Country of Origin

Germany

Stock information temporarily unavailable.

BD 61.483

BD 61.483 Each (Exc. Vat)

BD 67.631

BD 67.631 Each (inc. VAT)

INA GE40-SW-A 40mm Bore Spherical Bearing, 454000N Radial Load Rating, 68mm O.D

BD 61.483

BD 61.483 Each (Exc. Vat)

BD 67.631

BD 67.631 Each (inc. VAT)

INA GE40-SW-A 40mm Bore Spherical Bearing, 454000N Radial Load Rating, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Bore Size

40mm

Outside Diameter

68mm

Static Radial Load Rating

454000N

Country of Origin

Germany