Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 rating

RS Stock No.: 122-9790Brand: KopexManufacturers Part No.: 7TCA297120R0395 BESGR0404
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

17mm

Fitting Type

Straight Connector

Thread Size

20mm

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Maximum Operating Temperature

+85°C

Series

BESGR

For Use With

XESX Conduit

Hazard Area Zone

Zone 1, Zone 2, Zone 21, Zone 22

Country of Origin

Switzerland

Product details

BESGR Conduit Joiner

Kopex have introduced this non-metallic conduit system that includes this rigid straight conduit connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in
Stock information temporarily unavailable.

BD 28.314

BD 7.078 Each (In a Pack of 4) (Exc. Vat)

BD 31.145

BD 7.786 Each (In a Pack of 4) (inc. VAT)

Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 rating

BD 28.314

BD 7.078 Each (In a Pack of 4) (Exc. Vat)

BD 31.145

BD 7.786 Each (In a Pack of 4) (inc. VAT)

Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Size

17mm

Fitting Type

Straight Connector

Thread Size

20mm

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Maximum Operating Temperature

+85°C

Series

BESGR

For Use With

XESX Conduit

Hazard Area Zone

Zone 1, Zone 2, Zone 21, Zone 22

Country of Origin

Switzerland

Product details

BESGR Conduit Joiner

Kopex have introduced this non-metallic conduit system that includes this rigid straight conduit connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in