Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
1.3A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
190 → 264 V ac, 240 → 360 V dc
Batteries Included
No
Maximum Output Power
16W
Number of Charge Stages
3
Dimensions
100 x 51 x 63mm
Weight
250g
Country of Origin
Norway
Product details
Switch Mode, 3-Stage Lead, 9640 Series, Lead Acid Plug-In Chargers
3-colour LED charge status indicator
Reverse polarity protected
Low leakage current - unit can be left connected without mains input
Input: 190 to 264V
BD 24.145
BD 24.145 Each (Exc. Vat)
BD 26.559
BD 26.559 Each (inc. VAT)
1
BD 24.145
BD 24.145 Each (Exc. Vat)
BD 26.559
BD 26.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
1.3A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
190 → 264 V ac, 240 → 360 V dc
Batteries Included
No
Maximum Output Power
16W
Number of Charge Stages
3
Dimensions
100 x 51 x 63mm
Weight
250g
Country of Origin
Norway
Product details
Switch Mode, 3-Stage Lead, 9640 Series, Lead Acid Plug-In Chargers
3-colour LED charge status indicator
Reverse polarity protected
Low leakage current - unit can be left connected without mains input
Input: 190 to 264V