Micromotors Geared DC Geared Motor, 24 V dc, 40 Ncm, 35 rpm, 6mm Shaft Diameter

RS Stock No.: 877-7133Brand: MicromotorsManufacturers Part No.: 1308-24-100
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

35 rpm

Shaft Diameter

6mm

Maximum Output Torque

40 Ncm

Gearhead Type

Spur

Gear Ratio

94.37:1

Dimensions

39.6 (Dia.) x 95 mm

Current Rating

50 mA, 130 mA

Length

66.5mm

Width

39.6mm

Series

1308

Country of Origin

Italy

Product details

Geared Motors - 1308 Series

Planetary Geared DC Motor 1308 Series


Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

Stock information temporarily unavailable.

BD 23.314

BD 23.314 Each (Exc. Vat)

BD 25.645

BD 25.645 Each (inc. VAT)

Micromotors Geared DC Geared Motor, 24 V dc, 40 Ncm, 35 rpm, 6mm Shaft Diameter

BD 23.314

BD 23.314 Each (Exc. Vat)

BD 25.645

BD 25.645 Each (inc. VAT)

Micromotors Geared DC Geared Motor, 24 V dc, 40 Ncm, 35 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

35 rpm

Shaft Diameter

6mm

Maximum Output Torque

40 Ncm

Gearhead Type

Spur

Gear Ratio

94.37:1

Dimensions

39.6 (Dia.) x 95 mm

Current Rating

50 mA, 130 mA

Length

66.5mm

Width

39.6mm

Series

1308

Country of Origin

Italy

Product details

Geared Motors - 1308 Series

Planetary Geared DC Motor 1308 Series


Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors