DC Motors
DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.
DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages...
Showing 1-20 of 35 products
Micromotors
24 V dc
Geared
-
110 rpm
6mm
15 Ncm
Spur
29.75:1
39.6 (Dia.) x 92.5 mm
50 mA, 130 mA
64mm
39.6mm
-
-
-
1308
Micromotors
24 V dc
Geared
-
35 rpm
6mm
40 Ncm
Spur
94.37:1
39.6 (Dia.) x 95 mm
50 mA, 130 mA
66.5mm
39.6mm
-
-
-
1308
Micromotors
24 V dc
Geared
-
8.5 → 14 rpm
6mm
1 Nm
Spur
243.8:1
39.6 (Dia.) x 97.5 mm
50 mA, 130 mA
69mm
39.6mm
-
-
-
1308
Micromotors
24 V dc
Geared
-
6 rpm
6mm
1 Nm
Spur
512.85:1
39.6 (Dia.) x 100.5 mm
50 mA, 130 mA
72mm
39.6mm
-
-
-
1308
Micromotors
12 V dc
Brushed Geared
-
1.6 rpm
4mm
50 Ncm
Spur
1470.82:1
34 (Dia.) x 37.5 mm
30 mA
37.5mm
-
-
ISO 9001:2008
-
B138 F
Micromotors
24 V dc
Brushed Geared
21.1 W
118 rpm
8mm
90 Ncm
Planetary
25:1
40.5 (Dia.) x 93 mm
880 mA
93mm
-
-
ISO 9001:2008
-
E192
Micromotors
24 V dc
Brushed Geared
9.6 W
180 rpm
5.5mm
20 Ncm
Planetary
25:1
30 (Dia.) x 71.2 mm
400 mA
71.2mm
-
-
ISO 9001:2008
-
PS150