Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micromotors Brushed Geared DC Geared Motor, 12 V dc, 8 Ncm, 18 rpm, 4mm Shaft Diameter

RS Stock No.: 298-5408Brand: MicromotorsManufacturers Part No.: L149-12-90Distrelec Article No.: 15448097
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

18 rpm

Shaft Diameter

4mm

Maximum Output Torque

8 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

41mm

Width

27mm

Core Construction

Iron Core

Distrelec Product Id

15448097

Country of Origin

Italy

Product details

Slow-speed geared motors

Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc

Stock information temporarily unavailable.

BD 21.318

BD 21.318 Each (Exc. Vat)

BD 23.450

BD 23.450 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 12 V dc, 8 Ncm, 18 rpm, 4mm Shaft Diameter

BD 21.318

BD 21.318 Each (Exc. Vat)

BD 23.450

BD 23.450 Each (inc. VAT)

Micromotors Brushed Geared DC Geared Motor, 12 V dc, 8 Ncm, 18 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

18 rpm

Shaft Diameter

4mm

Maximum Output Torque

8 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

41mm

Width

27mm

Core Construction

Iron Core

Distrelec Product Id

15448097

Country of Origin

Italy

Product details

Slow-speed geared motors

Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc