Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole

RS Stock No.: 547-2810Brand: NEUTRAL
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ripple Current

25mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ripple Current

25mA

You may be interested in