Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PRTR5V0U2AX,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B

RS Stock No.: 124-2403Brand: NexperiaManufacturers Part No.: PRTR5V0U2AX,215
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143B

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Height

1.1mm

Width

1.4mm

Maximum Reverse Leakage Current

100µA

Length

3mm

Country of Origin

China

Product details

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia

Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

Nexperia PRTR5V0U2AX,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

Nexperia PRTR5V0U2AX,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143B

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Height

1.1mm

Width

1.4mm

Maximum Reverse Leakage Current

100µA

Length

3mm

Country of Origin

China

Product details

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia

Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in