Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Docking Frame, HC-M Series 6 Way, For Use With 3 Module Connector

RS Stock No.: 277-8550Brand: Phoenix ContactManufacturers Part No.: 1051222
brand-logo

Technical Document

Specifications

Accessory Type

Docking frame

Size

10B

Number Of Contacts

6

Range

Heavy Duty Inserts

Series

HC-M

For Use With

3 Module Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 6.836

BD 6.836 Each (Exc. Vat)

BD 7.520

BD 7.520 Each (inc. VAT)

Phoenix Contact Docking Frame, HC-M Series 6 Way, For Use With 3 Module Connector

BD 6.836

BD 6.836 Each (Exc. Vat)

BD 7.520

BD 7.520 Each (inc. VAT)

Phoenix Contact Docking Frame, HC-M Series 6 Way, For Use With 3 Module Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Docking frame

Size

10B

Number Of Contacts

6

Range

Heavy Duty Inserts

Series

HC-M

For Use With

3 Module Connector

Country of Origin

China