Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Strain Relief Clamp, HC Series , For Use With Heavy Duty Plug Connector

RS Stock No.: 803-3922Brand: Phoenix ContactManufacturers Part No.: 1685327
brand-logo

Technical Document

Specifications

Accessory Type

Strain relief clamp

Size

10B

Range

Heavy Duty Inserts

Series

HC

For Use With

Heavy Duty Plug Connector

Country of Origin

Germany

Product details

Phoenix Contact Strain Relief Clamps

Phoenix Contact strain relief clamps contact inserts of series: B-, BB-, D 40, D 64, DD and HV

Clamping range of the strain relief clip 9mm → 19mm
Material: Steel

Phoenix Contact Accessories

Stock information temporarily unavailable.

BD 55.990

BD 5.599 Each (In a Pack of 10) (Exc. Vat)

BD 61.589

BD 6.159 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Strain Relief Clamp, HC Series , For Use With Heavy Duty Plug Connector

BD 55.990

BD 5.599 Each (In a Pack of 10) (Exc. Vat)

BD 61.589

BD 6.159 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Strain Relief Clamp, HC Series , For Use With Heavy Duty Plug Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 5.599BD 55.990
100 - 240BD 5.379BD 53.790
250 - 490BD 5.154BD 51.535
500+BD 4.972BD 49.720

Technical Document

Specifications

Accessory Type

Strain relief clamp

Size

10B

Range

Heavy Duty Inserts

Series

HC

For Use With

Heavy Duty Plug Connector

Country of Origin

Germany

Product details

Phoenix Contact Strain Relief Clamps

Phoenix Contact strain relief clamps contact inserts of series: B-, BB-, D 40, D 64, DD and HV

Clamping range of the strain relief clip 9mm → 19mm
Material: Steel

Phoenix Contact Accessories