Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6mm
Depth
10mm
Length
11.5mm
Series
ROE
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom ROE Series DC-DC Converter
From the Recom ROE Series, this ROE-0505S is a DC-DC unregulated converter which is a high-quality product at a very low cost, ideal for using in a number of industrial applications.
These converters are mainly used to match the loads to the power supply, general power isolation and simplifying power supplies. They offer a high operating temperature range of -40 to +85°C without derating.
Features and Benefits
• ROE Series
• Low cost and high-quality converter
• 1-Watt converter
• Single Output
• Efficiency of up to 80%
• 1kVDC isolation
• Industry standard pinout
• SIP4 package
• Operating temperature range of -40 to +85 °C
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
Standard
1
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.666 |
5 - 9 | BD 1.650 |
10 - 24 | BD 1.628 |
25 - 49 | BD 1.600 |
50+ | BD 1.562 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6mm
Depth
10mm
Length
11.5mm
Series
ROE
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom ROE Series DC-DC Converter
From the Recom ROE Series, this ROE-0505S is a DC-DC unregulated converter which is a high-quality product at a very low cost, ideal for using in a number of industrial applications.
These converters are mainly used to match the loads to the power supply, general power isolation and simplifying power supplies. They offer a high operating temperature range of -40 to +85°C without derating.
Features and Benefits
• ROE Series
• Low cost and high-quality converter
• 1-Watt converter
• Single Output
• Efficiency of up to 80%
• 1kVDC isolation
• Industry standard pinout
• SIP4 package
• Operating temperature range of -40 to +85 °C