Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current

RS Stock No.: 136-5292Brand: RS PRO
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Length

300mm

Width

250mm

Depth

194mm

Stock information temporarily unavailable.

BD 133.313

BD 133.313 Each (Exc. Vat)

BD 146.644

BD 146.644 Each (inc. VAT)

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current

BD 133.313

BD 133.313 Each (Exc. Vat)

BD 146.644

BD 146.644 Each (inc. VAT)

RS PRO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Length

300mm

Width

250mm

Depth

194mm