RS PRO Docking Frame Thread Size M3, M5, For Use With Heavy Duty Power Connector
RS Stock No.: 319-873Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Docking frame
For Use With
Heavy Duty Power Connector
Thread Size
M3, M5
Country of Origin
China
BD 12.898
BD 12.898 Each (Exc. Vat)
BD 14.188
BD 14.188 Each (inc. VAT)
RS PRO Docking Frame Thread Size M3, M5, For Use With Heavy Duty Power Connector
1
BD 12.898
BD 12.898 Each (Exc. Vat)
BD 14.188
BD 14.188 Each (inc. VAT)
RS PRO Docking Frame Thread Size M3, M5, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 12.898 |
| 10+ | BD 12.072 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Docking frame
For Use With
Heavy Duty Power Connector
Thread Size
M3, M5
Country of Origin
China