RS PRO Metal Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4623Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
M25
Country of Origin
China
Stock information temporarily unavailable.
BD 6.389
BD 6.389 Each (Exc. Vat)
BD 7.028
BD 7.028 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
1
BD 6.389
BD 6.389 Each (Exc. Vat)
BD 7.028
BD 7.028 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.389 |
10 - 49 | BD 6.352 |
50 - 99 | BD 6.200 |
100+ | BD 5.906 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
M25
Country of Origin
China