RS PRO Metal Cable Gland Thread Size M32, For Use With Heavy Duty Power Connector

RS Stock No.: 208-4624Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Metal Cable Gland

Size

10B

Range

Heavy Duty

Series

WNA

For Use With

Heavy Duty Power Connector

Thread Size

M32

Country of Origin

China

Stock information temporarily unavailable.

BD 5.159

BD 5.159 Each (Exc. Vat)

BD 5.675

BD 5.675 Each (inc. VAT)

RS PRO Metal Cable Gland Thread Size M32, For Use With Heavy Duty Power Connector

BD 5.159

BD 5.159 Each (Exc. Vat)

BD 5.675

BD 5.675 Each (inc. VAT)

RS PRO Metal Cable Gland Thread Size M32, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.159
10 - 49BD 5.132
50 - 99BD 5.005
100+BD 4.768

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Metal Cable Gland

Size

10B

Range

Heavy Duty

Series

WNA

For Use With

Heavy Duty Power Connector

Thread Size

M32

Country of Origin

China