RS PRO Plastic Cable Gland Thread Size PG11, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4642Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Plastic Cable Gland
Size
10B
Range
Heavy Duty
Series
WNAP
For Use With
Heavy Duty Power Connector
Thread Size
PG11
Country of Origin
China
Stock information temporarily unavailable.
BD 1.815
BD 1.815 Each (Exc. Vat)
BD 1.997
BD 1.997 Each (inc. VAT)
RS PRO Plastic Cable Gland Thread Size PG11, For Use With Heavy Duty Power Connector
1
BD 1.815
BD 1.815 Each (Exc. Vat)
BD 1.997
BD 1.997 Each (inc. VAT)
RS PRO Plastic Cable Gland Thread Size PG11, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.815 |
10 - 49 | BD 1.810 |
50 - 99 | BD 1.760 |
100+ | BD 1.683 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Plastic Cable Gland
Size
10B
Range
Heavy Duty
Series
WNAP
For Use With
Heavy Duty Power Connector
Thread Size
PG11
Country of Origin
China