Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
84mm
Depth
42mm
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
520g
Country of Origin
Japan
Product details
TDK Lambda ZWS-BP Series 150 W to 240 W Switch Mode Power Supplies
The TDK Lambda ZWS-BP series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-BP series of Single Output Power Supplies have a 200% Peak power capability and can drive high current start up devices. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
200% Peak Power Capability
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Can drive high current start up devices
Superior reliability
Switch Mode - TDK-Lambda
BD 125.257
BD 125.257 Each (Exc. Vat)
BD 137.783
BD 137.783 Each (inc. VAT)
1
BD 125.257
BD 125.257 Each (Exc. Vat)
BD 137.783
BD 137.783 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
84mm
Depth
42mm
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
520g
Country of Origin
Japan
Product details
TDK Lambda ZWS-BP Series 150 W to 240 W Switch Mode Power Supplies
The TDK Lambda ZWS-BP series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-BP series of Single Output Power Supplies have a 200% Peak power capability and can drive high current start up devices. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
200% Peak Power Capability
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Can drive high current start up devices
Superior reliability