TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter

RS Stock No.: 782-2052Brand: TE ConnectivityManufacturers Part No.: S01-01-R
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

0.9mm

Maximum Cable Diameter

1.9mm

Sleeve Length

16.5mm

Material

PVDF

Dielectric Strength

1kV

Colour

Blue

Series

S01

Shrink Temperature

+125°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Product details

Immersion Resistant Solder Sleeves

Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings

Stock information temporarily unavailable.

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.314
15 - 49BD 1.265
50+BD 1.194

Technical Document

Specifications

Minimum Cable Diameter

0.9mm

Maximum Cable Diameter

1.9mm

Sleeve Length

16.5mm

Material

PVDF

Dielectric Strength

1kV

Colour

Blue

Series

S01

Shrink Temperature

+125°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Product details

Immersion Resistant Solder Sleeves

Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings