Technical Document
Specifications
Brand
BournsTransistor Type
NPN
Maximum DC Collector Current
10 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-93
Mounting Type
Through Hole
Maximum Power Dissipation
80 W
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
12.2 x 15.2 x 4.9mm
Maximum Operating Temperature
+150 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsTransistor Type
NPN
Maximum DC Collector Current
10 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-93
Mounting Type
Through Hole
Maximum Power Dissipation
80 W
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
12.2 x 15.2 x 4.9mm
Maximum Operating Temperature
+150 °C


