HARTING Connector, Han E Thermocouple Series, For Use With Han Industrial Connector

RS Stock No.: 738-012Brand: HARTINGManufacturers Part No.: 09000005050
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG13.5

Colour

Copper

Series

Han E Thermocouple

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.178

BD 23.178 1 Bag of 10 (Exc. Vat)

BD 25.496

BD 25.496 1 Bag of 10 (inc. VAT)

HARTING Connector, Han E Thermocouple Series, For Use With Han Industrial Connector

BD 23.178

BD 23.178 1 Bag of 10 (Exc. Vat)

BD 25.496

BD 25.496 1 Bag of 10 (inc. VAT)

HARTING Connector, Han E Thermocouple Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 23.178
5+BD 21.883

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG13.5

Colour

Copper

Series

Han E Thermocouple

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany