HARTING Cable Gland, Han Modular Series Thread Size PG11, For Use With Han Industrial Connector

RS Stock No.: 745-190Brand: HARTINGManufacturers Part No.: 09000005081
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Gender

Male

Accessory Type

Cable Gland

Size

PG11

Colour

Silver

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

PG11

Country of Origin

Germany

Stock information temporarily unavailable.

BD 54.031

BD 54.031 1 Bag of 10 (Exc. Vat)

BD 59.434

BD 59.434 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han Modular Series Thread Size PG11, For Use With Han Industrial Connector

BD 54.031

BD 54.031 1 Bag of 10 (Exc. Vat)

BD 59.434

BD 59.434 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han Modular Series Thread Size PG11, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Gender

Male

Accessory Type

Cable Gland

Size

PG11

Colour

Silver

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

PG11

Country of Origin

Germany