HARTING Dummy Plug, 09000 Series, For Use With Han Split Hood

RS Stock No.: 738-026Brand: HARTINGManufacturers Part No.: 09000006103
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Plug

Accessory Type

Dummy Plug

Size

21 x 20 mm

Colour

Black

Series

09000

For Use With

Han Split Hood

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

BD 9.098

BD 9.098 1 Bag of 10 (Exc. Vat)

BD 10.008

BD 10.008 1 Bag of 10 (inc. VAT)

HARTING Dummy Plug, 09000 Series, For Use With Han Split Hood

BD 9.098

BD 9.098 1 Bag of 10 (Exc. Vat)

BD 10.008

BD 10.008 1 Bag of 10 (inc. VAT)

HARTING Dummy Plug, 09000 Series, For Use With Han Split Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 9.098
5 - 9BD 8.728
10+BD 8.277

Technical Document

Specifications

Brand

Harting

Product Type

Plug

Accessory Type

Dummy Plug

Size

21 x 20 mm

Colour

Black

Series

09000

For Use With

Han Split Hood

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

China