Technical Documents
Specifications
Brand
HartingProduct Type
Locking Element
Accessory Type
Locking Element
Size
163.7 x 22.8 x 23.5 mm
Colour
Jet Black
Series
HAN Modular
For Use With
Han Modular Hood/Housing
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Stock information temporarily unavailable.
BD 13.826
BD 13.826 Each (Exc. Vat)
BD 15.209
BD 15.209 Each (inc. VAT)
1
BD 13.826
BD 13.826 Each (Exc. Vat)
BD 15.209
BD 15.209 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 13.826 |
| 10+ | BD 12.918 |
Technical Documents
Specifications
Brand
HartingProduct Type
Locking Element
Accessory Type
Locking Element
Size
163.7 x 22.8 x 23.5 mm
Colour
Jet Black
Series
HAN Modular
For Use With
Han Modular Hood/Housing
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China