HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

RS Stock No.: 737-863Brand: HARTINGManufacturers Part No.: 09140009993
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Guide

Accessory Type

Guide

Size

19.7 x 9.8 x 11 mm

Colour

Black

Series

HAN Modular

For Use With

Han Modular Hinged Frame

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 17.374

BD 17.374 1 Bag of 10 (Exc. Vat)

BD 19.111

BD 19.111 1 Bag of 10 (inc. VAT)

HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

BD 17.374

BD 17.374 1 Bag of 10 (Exc. Vat)

BD 19.111

BD 19.111 1 Bag of 10 (inc. VAT)

HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 17.374
5+BD 16.475

Technical Document

Specifications

Brand

Harting

Product Type

Guide

Accessory Type

Guide

Size

19.7 x 9.8 x 11 mm

Colour

Black

Series

HAN Modular

For Use With

Han Modular Hinged Frame

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany