HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

RS Stock No.: 740-108Brand: HARTINGManufacturers Part No.: 09200035455
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Gender

Male

Accessory Type

Dust Cover

Size

34.8 x 27 mm

Colour

Jet Black

Series

Han A

For Use With

Cable to Cable Housing

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

BD 85.654

BD 85.654 1 Bag of 10 (Exc. Vat)

BD 94.219

BD 94.219 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

BD 85.654

BD 85.654 1 Bag of 10 (Exc. Vat)

BD 94.219

BD 94.219 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Gender

Male

Accessory Type

Dust Cover

Size

34.8 x 27 mm

Colour

Jet Black

Series

Han A

For Use With

Cable to Cable Housing

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania