Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
98.5 x 62 x 22.7 mm
Colour
Dust Grey
Series
Han 6B
For Use With
Han 6B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
Stock information temporarily unavailable.
BD 41.793
BD 41.793 Each (Exc. Vat)
BD 45.972
BD 45.972 Each (inc. VAT)
1
BD 41.793
BD 41.793 Each (Exc. Vat)
BD 45.972
BD 45.972 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
98.5 x 62 x 22.7 mm
Colour
Dust Grey
Series
Han 6B
For Use With
Han 6B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
