Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
98.5 x 62 x 85 mm
Colour
Dust Grey
Series
Han 6B
For Use With
Han 6B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
Stock information temporarily unavailable.
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
HARTING Docking Frame, Han 6B Series Thread Size M5, For Use With Han 6B Industrial Connector
1
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
HARTING Docking Frame, Han 6B Series Thread Size M5, For Use With Han 6B Industrial Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
98.5 x 62 x 85 mm
Colour
Dust Grey
Series
Han 6B
For Use With
Han 6B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
