HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han Modular

RS Stock No.: 747-047Brand: HARTINGManufacturers Part No.: 09300161704
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

119 x 55 x 25.8 mm

Colour

Silver

Series

Han 16B

For Use With

HAN Modular

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.571

BD 25.571 Each (Exc. Vat)

BD 28.128

BD 28.128 Each (inc. VAT)

HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han Modular

BD 25.571

BD 25.571 Each (Exc. Vat)

BD 28.128

BD 28.128 Each (inc. VAT)

HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han Modular

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 25.571
10+BD 23.525

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

119 x 55 x 25.8 mm

Colour

Silver

Series

Han 16B

For Use With

HAN Modular

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M5

Country of Origin

Germany